
WST-0906T | |
|---|---|
DigiKey Part Number | 433-WST-0906T-ND |
Manufacturer | |
Manufacturer Product Number | WST-0906T |
Description | BUZZER MAGNETIC 5V 9.2MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 19,57700 Kč | 195,77 Kč |
| 25 | 17,80000 Kč | 445,00 Kč |
| 50 | 16,57900 Kč | 828,95 Kč |
| 100 | 15,45490 Kč | 1 545,49 Kč |
| 300 | 13,84880 Kč | 4 154,64 Kč |
| 500 | 13,16930 Kč | 6 584,65 Kč |
| 1 000 | 12,30878 Kč | 12 308,78 Kč |
| 5 000 | 11,05125 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |










