SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N35DMR-G

DigiKey Part Number
893-XC6136N35DMR-GTR-ND - Tape & Reel (TR)
893-XC6136N35DMR-GCT-ND - Cut Tape (CT)
893-XC6136N35DMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N35DMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.5V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
106,16800 Kč61,68 Kč
255,49840 Kč137,46 Kč
1004,76150 Kč476,15 Kč
2504,41040 Kč1 102,60 Kč
5004,19780 Kč2 098,90 Kč
1 0004,02287 Kč4 022,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44183 Kč13 325,49 Kč
6 0004,11580 Kč24 694,80 Kč
9 0003,95125 Kč35 561,25 Kč
15 0003,76774 Kč56 516,10 Kč
21 0003,65988 Kč76 857,48 Kč
30 0003,55571 Kč106 671,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč