
CMI-0955-05TH | |
|---|---|
DigiKey Part Number | 2223-CMI-0955-05TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-0955-05TH |
Description | 9MMX5.5MM 5 V, 85 DB, THROUGH H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-0955-05TH Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Tray | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 7V | Size / Dimension 0.362" Dia (9.20mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 18,32800 Kč | 458,20 Kč |
| 50 | 16,93460 Kč | 846,73 Kč |
| 100 | 15,67500 Kč | 1 567,50 Kč |
| 300 | 13,90367 Kč | 4 171,10 Kč |
| 500 | 13,16524 Kč | 6 582,62 Kč |
| 1 000 | 12,23926 Kč | 12 239,26 Kč |
| 5 000 | 10,38233 Kč | 51 911,65 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |











