Electronic Fuse Regulator 880mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26620DRCR

DigiKey Part Number
296-TPS26620DRCRTR-ND - Tape & Reel (TR)
296-TPS26620DRCRCT-ND - Cut Tape (CT)
296-TPS26620DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26620DRCR
Description
IC ELECTRONIC FUSE 5% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 880mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS26620DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
880mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-VSON (3x3)
Accuracy
±5%
Base Product Number
Voltage - Input
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,76000 Kč437,60 Kč
2540,03880 Kč1 000,97 Kč
10035,92970 Kč3 592,97 Kč
25033,97308 Kč8 493,27 Kč
50033,25160 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,62299 Kč91 868,97 Kč
6 00030,03620 Kč180 217,20 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč