
KC2016K32K7680C12A00 | |
|---|---|
DigiKey Part Number | 478-KC2016K32K7680C12A00TR-ND - Tape & Reel (TR) 478-KC2016K32K7680C12A00CT-ND - Cut Tape (CT) 478-KC2016K32K7680C12A00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K32K7680C12A00 |
Description | CLOCK OSCILLATOR, CMOS, 32.768KH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 20,46040 Kč | 511,51 Kč |
| 50 | 19,61220 Kč | 980,61 Kč |
| 100 | 18,79950 Kč | 1 879,95 Kč |
| 250 | 17,77776 Kč | 4 444,44 Kč |
| 500 | 17,04240 Kč | 8 521,20 Kč |
| 1 000 | 16,33770 Kč | 16 337,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,69905 Kč | 31 398,10 Kč |
| 4 000 | 15,05069 Kč | 60 202,76 Kč |
| 6 000 | 14,68429 Kč | 88 105,74 Kč |
| 10 000 | 14,23551 Kč | 142 355,10 Kč |
| 14 000 | 13,94759 Kč | 195 266,26 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











