Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ14202TZE-ADJ/NOPB

DigiKey Part Number
LMZ14202TZE-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ14202TZE-ADJ/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14202TZE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
5329,58400 Kč1 647,92 Kč
10324,25100 Kč3 242,51 Kč
45312,93089 Kč14 081,89 Kč
90307,84000 Kč27 705,60 Kč
135304,89719 Kč41 161,12 Kč
270299,92844 Kč80 980,68 Kč
540295,03552 Kč159 319,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč