FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40RVSNJQ

DigiKey Part Number
256-W25Q40RVSNJQ-ND
Manufacturer
Manufacturer Product Number
W25Q40RVSNJQ
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3ms
Packaging
Tube
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:100
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1022,42000 Kč224,20 Kč
2521,79800 Kč544,95 Kč
5021,31840 Kč1 065,92 Kč
10020,83670 Kč2 083,67 Kč
30020,07273 Kč6 021,82 Kč
50019,71846 Kč9 859,23 Kč
1 00019,23962 Kč19 239,62 Kč
5 00018,62813 Kč93 140,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč