
PI3WVR41310ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR41310ZLEXTR-ND - Tape & Reel (TR) 31-PI3WVR41310ZLEXCT-ND - Cut Tape (CT) 31-PI3WVR41310ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR41310ZLEX |
Description | DISPLAY SWITCH W-QFN3590-52 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:1 | Package / Case 52-WFQFN Exposed Pad |
Switch Circuit SP3T | Supplier Device Package 52-TQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 250 | 48,53980 Kč | 12 134,95 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 43,84538 Kč | 153 458,83 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |










