
SM8S33CA | |
---|---|
DigiKey Part Number | 1655-SM8S33CATR-ND - Tape & Reel (TR) 1655-SM8S33CACT-ND - Cut Tape (CT) 1655-SM8S33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33CA |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 56,09500 Kč | 560,95 Kč |
100 | 39,49160 Kč | 3 949,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 31,02171 Kč | 23 266,28 Kč |
1 500 | 29,13853 Kč | 43 707,79 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |