DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ22D-M3/H

DigiKey Part Number
112-SMBJ22D-M3/HTR-ND - Tape & Reel (TR)
112-SMBJ22D-M3/HCT-ND - Cut Tape (CT)
112-SMBJ22D-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ22D-M3/H
Description
TVS DIODE 22VWM 35.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.8V
Voltage - Clamping (Max) @ Ipp
35.1V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
104,99900 Kč49,99 Kč
1001,89550 Kč189,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,53615 Kč1 152,11 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč