Direct
Similar
Similar
Similar



C4D10120E | |
|---|---|
DigiKey Part Number | C4D10120E-ND |
Manufacturer | |
Manufacturer Product Number | C4D10120E |
Description | DIODE SIL CARB 1200V 33A TO2522 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 33A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D10120E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 754pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 33A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD10120A | onsemi | 4 880 | 5556-FFSD10120ACT-ND | 158,74000 Kč | Direct |
| DSC10120 | Diodes Incorporated | 0 | 31-DSC10120-ND | 0,00000 Kč | Similar |
| GP2D005A120C | SemiQ | 0 | 1560-1037-2-ND | 0,00000 Kč | Similar |
| IDM10G120C5XTMA1 | Infineon Technologies | 3 885 | IDM10G120C5XTMA1CT-ND | 120,95000 Kč | Similar |
| S4D10120E | SMC Diode Solutions | 1 215 | 1655-S4D10120ECT-ND | 55,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 75 | 111,33973 Kč | 8 350,48 Kč |
| 150 | 103,06100 Kč | 15 459,15 Kč |
| 525 | 91,29930 Kč | 47 932,13 Kč |
| 1 050 | 88,45397 Kč | 92 876,67 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |








