
S4D10120E | |
|---|---|
DigiKey Part Number | 1655-S4D10120ETR-ND - Tape & Reel (TR) 1655-S4D10120ECT-ND - Cut Tape (CT) 1655-S4D10120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D10120E |
Description | DIODE SIL CARBIDE 1.2KV 10A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | S4D10120E Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 772pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 100 | 24,39130 Kč | 2 439,13 Kč |
| 500 | 19,54830 Kč | 9 774,15 Kč |
| 1 000 | 17,99151 Kč | 17 991,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,94372 Kč | 44 859,30 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

