Parametric Equivalent
Parametric Equivalent

SICRD101200 | |
|---|---|
DigiKey Part Number | 1655-SICRD101200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICRD101200 |
Description | DIODE SIL CARBIDE 1.2KV 10A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 640pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4D10120E | SMC Diode Solutions | 1 215 | 1655-S4D10120ECT-ND | 55,43000 Kč | Parametric Equivalent |
| GP2D010A120C | SemiQ | 0 | 1560-1045-5-ND | 0,00000 Kč | Parametric Equivalent |
| PSC10120HJ | Nexperia USA Inc. | 0 | 1727-PSC10120HJCT-ND | 106,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,06383 Kč | 70 159,57 Kč |
| Unit Price without VAT: | 28,06383 Kč |
|---|---|
| Unit Price with VAT: | 33,95723 Kč |




