PSC10120HJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SemiQ
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1 215
Unit Price: 55,43000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 28,06383 Kč
Datasheet
New Product
Image for PSC10120HJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC10120HJ

DigiKey Part Number
1727-PSC10120HJTR-ND - Tape & Reel (TR)
1727-PSC10120HJCT-ND - Cut Tape (CT)
1727-PSC10120HJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSC10120HJ
Description
PSC10120H/SOT8017/TO252-2L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
180 µA @ 1200 V
Capacitance @ Vr, F
600pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1065,40900 Kč654,09 Kč
10046,43290 Kč4 643,29 Kč
50043,37136 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,43412 Kč88 585,30 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč