



FFSD10120A | |
|---|---|
DigiKey Part Number | 5556-FFSD10120ATR-ND - Tape & Reel (TR) 5556-FFSD10120ACT-ND - Cut Tape (CT) 5556-FFSD10120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD10120A |
Description | DIODE SIL CARBIDE 1200V TO252AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FFSD10120A Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 612pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252AA |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 100 | 77,92780 Kč | 7 792,78 Kč |
| 500 | 73,74414 Kč | 36 872,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,24847 Kč | 150 621,17 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |




