
NFM21HC102R1H3D | |
|---|---|
DigiKey Part Number | 490-14851-2-ND - Tape & Reel (TR) 490-14851-1-ND - Cut Tape (CT) 490-14851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC102R1H3D |
Description | CAP FEEDTHRU 50V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 1 A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC102R1H3D Models |
Category | Current 1 A |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Type Feed Through | Base Product Number |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 250 | 2,59536 Kč | 648,84 Kč |
| 500 | 2,44122 Kč | 1 220,61 Kč |
| 1 000 | 2,29613 Kč | 2 296,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,97355 Kč | 7 894,20 Kč |
| 8 000 | 1,85646 Kč | 14 851,68 Kč |
| 12 000 | 1,79120 Kč | 21 494,40 Kč |
| 20 000 | 1,71225 Kč | 34 245,00 Kč |
| 28 000 | 1,66215 Kč | 46 540,20 Kč |
| 40 000 | 1,61064 Kč | 64 425,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






