
YFF15SC1E471MT000N | |
|---|---|
DigiKey Part Number | 445-YFF15SC1E471MT000NTR-ND - Tape & Reel (TR) 445-YFF15SC1E471MT000NCT-ND - Cut Tape (CT) 445-YFF15SC1E471MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1E471MT000N |
Description | CAP FEEDTHRU 470PF 20% 25V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 25V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1E471MT000N Models |
Category | Current 1 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 30dB @ 600MHz ~ 4GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 4 PC Pad |
Capacitance 470 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±20% | Height (Max) 0.014" (0.35mm) |
Voltage - Rated 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 50 | 1,62260 Kč | 81,13 Kč |
| 100 | 1,41820 Kč | 141,82 Kč |
| 500 | 1,07822 Kč | 539,11 Kč |
| 1 000 | 0,97333 Kč | 973,33 Kč |
| 2 500 | 0,86283 Kč | 2 157,07 Kč |
| 5 000 | 0,79635 Kč | 3 981,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51100 Kč | 5 110,00 Kč |
| 20 000 | 0,47710 Kč | 9 542,00 Kč |
| 30 000 | 0,46012 Kč | 13 803,60 Kč |
| 50 000 | 0,44131 Kč | 22 065,50 Kč |
| 70 000 | 0,43031 Kč | 30 121,70 Kč |
| 100 000 | 0,41974 Kč | 41 974,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


