


SD08LC | |
|---|---|
DigiKey Part Number | 1655-SD08LCTR-ND - Tape & Reel (TR) 1655-SD08LCCT-ND - Cut Tape (CT) 1655-SD08LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD08LC |
Description | TVS DIODE 8VWM 18.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 3,72900 Kč | 37,29 Kč |
| 100 | 2,33300 Kč | 233,30 Kč |
| 500 | 1,71972 Kč | 859,86 Kč |
| 1 000 | 1,52121 Kč | 1 521,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26813 Kč | 3 804,39 Kč |
| 6 000 | 1,14048 Kč | 6 842,88 Kč |
| 9 000 | 1,07534 Kč | 9 678,06 Kč |
| 15 000 | 1,00209 Kč | 15 031,35 Kč |
| 21 000 | 0,95869 Kč | 20 132,49 Kč |
| 30 000 | 0,91649 Kč | 27 494,70 Kč |
| 75 000 | 0,82385 Kč | 61 788,75 Kč |
| 150 000 | 0,76661 Kč | 114 991,50 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |











