SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

AP2139AK-2.8TRG1

DigiKey Part Number
31-AP2139AK-2.8TRG1TR-ND - Tape & Reel (TR)
31-AP2139AK-2.8TRG1CT-ND - Cut Tape (CT)
31-AP2139AK-2.8TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2139AK-2.8TRG1
Description
IC REG LINEAR 2.8V 250MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,54100 Kč35,41 Kč
253,12440 Kč78,11 Kč
1002,67670 Kč267,67 Kč
2502,46212 Kč615,53 Kč
5002,33254 Kč1 166,27 Kč
1 0002,22589 Kč2 225,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09432 Kč6 282,96 Kč
6 0002,02992 Kč12 179,52 Kč
9 0001,99767 Kč17 979,03 Kč
15 0001,96194 Kč29 429,10 Kč
21 0001,94105 Kč40 762,05 Kč
30 0001,92096 Kč57 628,80 Kč
75 0001,87771 Kč140 828,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč