


30BQ060 | |
|---|---|
DigiKey Part Number | 1655-30BQ060TR-ND - Tape & Reel (TR) 1655-30BQ060CT-ND - Cut Tape (CT) 1655-30BQ060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ060 |
Description | DIODE SCHOTTKY 60V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 180pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,81072 Kč | 1 905,36 Kč |
| 1 000 | 3,41301 Kč | 3 413,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90738 Kč | 8 722,14 Kč |
| 6 000 | 2,65250 Kč | 15 915,00 Kč |
| 9 000 | 2,52258 Kč | 22 703,22 Kč |
| 15 000 | 2,37661 Kč | 35 649,15 Kč |
| 21 000 | 2,29016 Kč | 48 093,36 Kč |
| 30 000 | 2,20613 Kč | 66 183,90 Kč |
| 75 000 | 2,10243 Kč | 157 682,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







