
50WQ10FN | |
|---|---|
DigiKey Part Number | 1655-50WQ10FNTR-ND - Tape & Reel (TR) 1655-50WQ10FNCT-ND - Cut Tape (CT) 1655-50WQ10FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50WQ10FN |
Description | DIODE SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,44850 Kč | 644,85 Kč |
| 500 | 4,91732 Kč | 2 458,66 Kč |
| 1 000 | 4,42344 Kč | 4 423,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88807 Kč | 9 720,17 Kč |
| 5 000 | 3,55698 Kč | 17 784,90 Kč |
| 7 500 | 3,38827 Kč | 25 412,02 Kč |
| 12 500 | 3,19865 Kč | 39 983,12 Kč |
| 17 500 | 3,08638 Kč | 54 011,65 Kč |
| 25 000 | 2,97726 Kč | 74 431,50 Kč |
| 62 500 | 2,91085 Kč | 181 928,12 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


