Diode 60 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3LAM60ATR

DigiKey Part Number
RBR3LAM60ATR-ND - Tape & Reel (TR)
RBR3LAM60ACT-ND - Cut Tape (CT)
RBR3LAM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3LAM60ATR
Description
DIODE SCHOTTKY 60V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR3LAM60ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,95800 Kč79,58 Kč
1005,41330 Kč541,33 Kč
5004,10090 Kč2 050,45 Kč
1 0003,67759 Kč3 677,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20136 Kč9 604,08 Kč
6 0002,70874 Kč16 252,44 Kč
9 0002,57433 Kč23 168,97 Kč
15 0002,54528 Kč38 179,20 Kč
21 0002,39287 Kč50 250,27 Kč
75 0002,30978 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč