
AM2520CGCK03 | |
|---|---|
DigiKey Part Number | 754-1406-2-ND - Tape & Reel (TR) 754-1406-1-ND - Cut Tape (CT) 754-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520CGCK03 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520CGCK03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,29998 Kč | 2 149,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99529 Kč | 3 995,29 Kč |
| 2 000 | 3,73628 Kč | 7 472,56 Kč |
| 3 000 | 3,60319 Kč | 10 809,57 Kč |
| 5 000 | 3,45279 Kč | 17 263,95 Kč |
| 7 000 | 3,36319 Kč | 23 542,33 Kč |
| 10 000 | 3,27579 Kč | 32 757,90 Kč |
| 25 000 | 3,08269 Kč | 77 067,25 Kč |
| 50 000 | 2,96243 Kč | 148 121,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





