
AM2520SYCK03 | |
|---|---|
DigiKey Part Number | 754-1643-2-ND - Tape & Reel (TR) 754-1643-1-ND - Cut Tape (CT) 754-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SYCK03 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SYCK03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,82324 Kč | 2 411,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48853 Kč | 4 488,53 Kč |
| 2 000 | 4,20422 Kč | 8 408,44 Kč |
| 3 000 | 4,05814 Kč | 12 174,42 Kč |
| 5 000 | 3,89307 Kč | 19 465,35 Kč |
| 7 000 | 3,79479 Kč | 26 563,53 Kč |
| 10 000 | 3,69888 Kč | 36 988,80 Kč |
| 25 000 | 3,48704 Kč | 87 176,00 Kč |
| 50 000 | 3,35516 Kč | 167 758,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


