
RBR3MM60BTFTR | |
|---|---|
DigiKey Part Number | RBR3MM60BTFTR-ND - Tape & Reel (TR) RBR3MM60BTFCT-ND - Cut Tape (CT) RBR3MM60BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM60BTFTR |
Description | DIODE SCHOTTKY 60V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM60BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 3,95476 Kč | 1 977,38 Kč |
| 1 000 | 3,54425 Kč | 3 544,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54496 Kč | 7 634,88 Kč |
| 6 000 | 2,51976 Kč | 15 118,56 Kč |
| 9 000 | 2,47450 Kč | 22 270,50 Kč |
| 15 000 | 2,42314 Kč | 36 347,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








