S5D10170A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TQ040

DigiKey Part Number
1655-10TQ040-ND
Manufacturer
Manufacturer Product Number
10TQ040
Description
DIODE SCHOTTKY 40V 10A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
5011,73560 Kč586,78 Kč
10010,41500 Kč1 041,50 Kč
5008,09078 Kč4 045,39 Kč
1 0007,34258 Kč7 342,58 Kč
2 0006,71289 Kč13 425,78 Kč
5 0006,03137 Kč30 156,85 Kč
10 0005,61029 Kč56 102,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč