
0650C0500-11 | |
---|---|
DigiKey Part Number | 5923-0650C0500-11-ND |
Manufacturer | |
Manufacturer Product Number | 0650C0500-11 |
Description | CERAMIC TUBE FUSE, 5X20 MM SIZE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.317 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 354 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
5 | 13,33200 Kč | 66,66 Kč |
10 | 12,29000 Kč | 122,90 Kč |
50 | 10,19420 Kč | 509,71 Kč |
100 | 9,40470 Kč | 940,47 Kč |
250 | 8,45448 Kč | 2 113,62 Kč |
500 | 7,79708 Kč | 3 898,54 Kč |
1 000 | 7,18906 Kč | 7 189,06 Kč |
5 000 | 5,94263 Kč | 29 713,15 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |