
30-03218 | |
|---|---|
DigiKey Part Number | 839-30-03218-ND 839-30-03218-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03218 |
Description | CABLE 4COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 5 | 63,91800 Kč | 319,59 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 57,05560 Kč | 1 426,39 Kč |
| 50 | 54,30080 Kč | 2 715,04 Kč |
| 100 | 51,65930 Kč | 5 165,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 45,66719 Kč | 6 987,08 Kč |
| 306 | 43,42124 Kč | 13 286,90 Kč |
| 459 | 42,14972 Kč | 19 346,72 Kč |
| 765 | 40,59174 Kč | 31 052,68 Kč |
| 1 071 | 39,59074 Kč | 42 401,68 Kč |
| 1 530 | 38,55137 Kč | 58 983,60 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





