4 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00872

DigiKey Part Number
839-30-00872-DS-ND
Manufacturer
Manufacturer Product Number
30-00872
Description
CABLE 4COND 26A/28AWG BLK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0063", 7/0.0051"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
558,92000 Kč294,60 Kč
1056,10700 Kč561,07 Kč
2552,57880 Kč1 314,47 Kč
5050,04240 Kč2 502,12 Kč
10047,61300 Kč4 761,30 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč
Alternate Length
CABLE 4COND 26AWG/28AWG BLK 502'
In-Stock: 14
Unit Price: 4 949,65000 Kč
CABLE 4COND 26AWG/28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 26AWG/28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 4COND 26AWG/28AWG BLK 30M
In-Stock: 0
Unit Price: