
628-7W2-222-2N1 | |
|---|---|
DigiKey Part Number | 151-628-7W2-222-2N1-ND |
Manufacturer | |
Manufacturer Product Number | 628-7W2-222-2N1 |
Description | CONN D-SUB RCPT 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| 10 | 152,01600 Kč | 1 520,16 Kč |
| 25 | 142,49320 Kč | 3 562,33 Kč |
| 50 | 135,69000 Kč | 6 784,50 Kč |
| 100 | 129,21030 Kč | 12 921,03 Kč |
| 250 | 121,12456 Kč | 30 281,14 Kč |
| 500 | 115,34718 Kč | 57 673,59 Kč |
| 1 000 | 109,84696 Kč | 109 846,96 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |









