
30-00873 | |
|---|---|
DigiKey Part Number | 839-30-00873-ND 839-30-00873-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00873 |
Description | CABLE 4COND 26AWG/28AWG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 26 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0063", 7/0.0051" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 67,65600 Kč | 338,28 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,39040 Kč | 1 509,76 Kč |
| 50 | 57,47160 Kč | 2 873,58 Kč |
| 100 | 54,67670 Kč | 5 467,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 32,07889 Kč | 4 908,07 Kč |
| 306 | 30,50817 Kč | 9 335,50 Kč |
| 459 | 29,61908 Kč | 13 595,16 Kč |
| 765 | 28,52928 Kč | 21 824,90 Kč |
| 1 071 | 27,82931 Kč | 29 805,19 Kč |
| 1 530 | 27,10265 Kč | 41 467,05 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




