
50-01034 | |
|---|---|
DigiKey Part Number | 839-50-01034-ND |
Manufacturer | |
Manufacturer Product Number | 50-01034 |
Description | M8 A-CODE 6POS RCPT MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01034 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Solder Cup | Cable Opening 0.236" (6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 67,79840 Kč | 1 694,96 Kč |
| 50 | 64,56040 Kč | 3 228,02 Kč |
| 100 | 61,47790 Kč | 6 147,79 Kč |
| 250 | 57,62860 Kč | 14 407,15 Kč |
| 500 | 54,87870 Kč | 27 439,35 Kč |
| 1 000 | 52,26087 Kč | 52 260,87 Kč |
| 2 500 | 48,99236 Kč | 122 480,90 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |











