Fuse Holder 500 mA 250V 2 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH-A-A01A

DigiKey Part Number
2057-FH-A-A01A-ND
Manufacturer
Manufacturer Product Number
FH-A-A01A
Description
FUSEHOLDER 5X20MM .25" QC 0.5A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Holder 500 mA 250V 2 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
2
Packaging
Bag
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Phosphorus Bronze
Current Rating (Amps)
500 mA
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
584,70600 Kč423,53 Kč
1078,15500 Kč781,55 Kč
5064,82920 Kč3 241,46 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč