Linear AC DC Converters 1 Output 5V 100 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA5-1.5-OV-A+G

DigiKey Part Number
271-2248-ND
Manufacturer
Manufacturer Product Number
HA5-1.5-OV-A+G
Description
AC/DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 5V 100 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
45%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 067,04000 Kč2 067,04 Kč
51 984,43600 Kč9 922,18 Kč
201 915,93100 Kč38 318,62 Kč
401 882,57050 Kč75 302,82 Kč
601 863,32400 Kč111 799,44 Kč
1001 839,36390 Kč183 936,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 067,04000 Kč
Unit Price with VAT:2 501,11840 Kč