Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTILA50-6S-BL-RC-NBL/125N

DigiKey Part Number
432-LTILA50-6S-BL-RC-NBL/125N-ND
Manufacturer
Manufacturer Product Number
LTILA50-6S-BL-RC-NBL/125N
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,23000 Kč358,23 Kč
10309,23800 Kč3 092,38 Kč
25291,57000 Kč7 289,25 Kč
50278,85760 Kč13 942,88 Kč
100266,67460 Kč26 667,46 Kč
250251,35024 Kč62 837,56 Kč
500240,32294 Kč120 161,47 Kč
Manufacturers Standard Package
Unit Price without VAT:358,23000 Kč
Unit Price with VAT:433,45830 Kč