Linear AC DC Converters 1 Output 5V 100, 120, 220, 230, 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB5-3/OVP-AG

DigiKey Part Number
179-2316-ND
Manufacturer
Manufacturer Product Number
HB5-3/OVP-AG
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 5V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
45%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Features
Adjustable Output, Remote Sense
Type
Linear
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
Voltage - Input
100, 120, 220, 230, 240 VAC
Approval Agency
CE, CSA, UL
Voltage - Output 1
5V
Standard Number
60950-1; 62368-1
Current - Output 1
3 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 131,30000 Kč2 131,30 Kč
Unit Price without VAT:2 131,30000 Kč
Unit Price with VAT:2 578,87300 Kč