
HCC15-3-AG | |
|---|---|
DigiKey Part Number | 179-2328-ND |
Manufacturer | |
Manufacturer Product Number | HCC15-3-AG |
Description | AC/DC CONVERTER 15V -15V 90W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 15V -15V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 55% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Linear | Features Adjustable Output, Remote Sense |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100, 120, 220, 230, 240 VAC | Size / Dimension 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) |
Voltage - Output 1 15V | Approval Agency CE, CSA, UL |
Voltage - Output 2 -15V | Standard Number 60950-1; 62368-1 |
Current - Output 1 3.4 A | Base Product Number |
Current - Output 2 3.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 093,06000 Kč | 5 093,06 Kč |
| 5 | 4 889,55200 Kč | 24 447,76 Kč |
| 24 | 4 698,99375 Kč | 112 775,85 Kč |
| Unit Price without VAT: | 5 093,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 162,60260 Kč |





