Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN24-3.6-AG

DigiKey Part Number
179-2347-ND
Manufacturer
Manufacturer Product Number
HN24-3.6-AG
Description
AC/DC CONVERTER 24V 86W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
60%
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Linear
Features
Adjustable Output, Remote Sense
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
100, 120, 220, 230, 240 VAC
Size / Dimension
7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm)
Voltage - Output 1
24V
Base Product Number
Current - Output 1
3.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 247,48000 Kč4 247,48 Kč
Unit Price without VAT:4 247,48000 Kč
Unit Price with VAT:5 139,45080 Kč