Linear AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB15-1.5-A+G

DigiKey Part Number
271-3090-ND
Manufacturer
Manufacturer Product Number
HB15-1.5-A+G
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
55%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 400,91000 Kč2 400,91 Kč
52 304,90800 Kč11 524,54 Kč
202 225,32600 Kč44 506,52 Kč
402 186,59525 Kč87 463,81 Kč
602 164,24633 Kč129 854,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 400,91000 Kč
Unit Price with VAT:2 905,10110 Kč

Other Suppliers on DigiKey

156In Stock
Ships from WEC