
SMS7630-005LF | |
|---|---|
DigiKey Part Number | 863-1699-2-ND - Tape & Reel (TR) 863-1699-1-ND - Cut Tape (CT) 863-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-005LF |
Description | RF DIODE SCHOTTKY 1V 75MW SOT23 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7630-005LF Models |
Category | Current - Max 50 mA |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 75 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS7630-006LF | Skyworks Solutions Inc. | 103 109 | 863-1124-1-ND | 113,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,82900 Kč | 898,29 Kč |
| 25 | 82,90840 Kč | 2 072,71 Kč |
| 100 | 75,29460 Kč | 7 529,46 Kč |
| 250 | 71,66616 Kč | 17 916,54 Kč |
| 500 | 69,47902 Kč | 34 739,51 Kč |
| 1 000 | 67,67928 Kč | 67 679,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,45609 Kč | 196 368,27 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |











