
MA4E2054B1-287T | |
|---|---|
DigiKey Part Number | 1465-1220-2-ND - Tape & Reel (TR) 1465-1220-1-ND - Cut Tape (CT) 1465-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E2054B1-287T |
Description | RF DIODE SCHOTTKY 3V SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 3V 20 mA SOT-23 |
Datasheet | Datasheet |
Category | Current - Max 20 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,51200 Kč | 887,80 Kč |
| 100 | 31,80990 Kč | 3 180,99 Kč |
| 250 | 30,04644 Kč | 7 511,61 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,02653 Kč | 81 079,59 Kč |
| 6 000 | 26,49738 Kč | 158 984,28 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



