
MA4E20541-1141T | |
|---|---|
DigiKey Part Number | 1465-1219-2-ND - Tape & Reel (TR) 1465-1219-1-ND - Cut Tape (CT) 1465-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E20541-1141T |
Description | RF DIODE SCHOTTKY 3V SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 20 mA SOD-323 |
Datasheet | Datasheet |
Category | Current - Max 20 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Package / Case SC-76, SOD-323 |
Diode Type Schottky - Single | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 25 | 32,97520 Kč | 824,38 Kč |
| 100 | 29,50640 Kč | 2 950,64 Kč |
| 250 | 27,84924 Kč | 6 962,31 Kč |
| 500 | 27,30790 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,01457 Kč | 75 043,71 Kč |
| 6 000 | 24,51786 Kč | 147 107,16 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |






