RF Diode Schottky - Single 3V 20 mA 75 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E20541-1279T

DigiKey Part Number
1465-MA4E20541-1279TTR-ND - Tape & Reel (TR)
1465-MA4E20541-1279TCT-ND - Cut Tape (CT)
1465-MA4E20541-1279TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E20541-1279T
Description
RF DIODE SCHOTTKY 3V 75MW SC-79
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 20 mA 75 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Current - Max
20 mA
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 125°C
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 914
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,87069 Kč56 612,07 Kč
6 00018,47761 Kč110 865,66 Kč
9 00018,28079 Kč164 527,11 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,22100 Kč282,21 Kč
2525,67640 Kč641,91 Kč
10022,87310 Kč2 287,31 Kč
25021,53640 Kč5 384,10 Kč
50020,88252 Kč10 441,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,67500 Kč276,75 Kč
2525,17240 Kč629,31 Kč
10022,42590 Kč2 242,59 Kč
25021,11392 Kč5 278,48 Kč
50020,88252 Kč10 441,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč