50 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS08403-50M

DigiKey Part Number
644-CS08403-50MTR-ND - Tape & Reel (TR)
644-CS08403-50MCT-ND - Cut Tape (CT)
644-CS08403-50MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS08403-50M
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 775
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1015,49600 Kč154,96 Kč
2514,65720 Kč366,43 Kč
5014,05240 Kč702,62 Kč
10013,47270 Kč1 347,27 Kč
25012,74020 Kč3 185,05 Kč
50012,21340 Kč6 106,70 Kč
1 00011,70849 Kč11 708,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,95067 Kč32 852,01 Kč
6 00010,49842 Kč62 990,52 Kč
9 00010,24269 Kč92 184,21 Kč
15 0009,92955 Kč148 943,25 Kč
21 0009,72869 Kč204 302,49 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč