
SMP1340-079LF | |
|---|---|
DigiKey Part Number | 863-1103-2-ND - Tape & Reel (TR) 863-1103-1-ND - Cut Tape (CT) 863-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,29876 Kč | 7 824,69 Kč |
| 500 | 30,20226 Kč | 15 101,13 Kč |
| 1 000 | 29,29977 Kč | 29 299,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,18492 Kč | 84 554,76 Kč |
| 6 000 | 27,63939 Kč | 165 836,34 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |









