



SKY66421-11 | |
|---|---|
DigiKey Part Number | 863-2029-2-ND - Tape & Reel (TR) 863-2029-1-ND - Cut Tape (CT) 863-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66421-11 |
Description | 860 TO 930MHZ RF FEM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 37,51080 Kč | 937,77 Kč |
| 100 | 34,46400 Kč | 3 446,40 Kč |
| 250 | 32,63256 Kč | 8 158,14 Kč |
| 500 | 31,33868 Kč | 15 669,34 Kč |
| 1 000 | 30,11911 Kč | 30 119,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 26,86589 Kč | 214 927,12 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










