


MAX98090AETL+T | |
|---|---|
DigiKey Part Number | 175-MAX98090AETL+TTR-ND - Tape & Reel (TR) 175-MAX98090AETL+TCT-ND - Cut Tape (CT) 175-MAX98090AETL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98090AETL+T |
Description | IC CODEC AUDIO I2S STER 40-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98090AETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 158,86240 Kč | 3 971,56 Kč |
| 100 | 145,65890 Kč | 14 565,89 Kč |
| 250 | 143,60784 Kč | 35 901,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,15568 Kč | 322 889,20 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |











