
RF2051TR13 | |
|---|---|
DigiKey Part Number | 2312-RF2051TR13TR-ND - Tape & Reel (TR) 2312-RF2051TR13CT-ND - Cut Tape (CT) 2312-RF2051TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2051TR13 |
Description | IC MXR 30MHZ-2.5GHZ UP/DWN 32QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF Up/Down Converter 30MHz ~ 2.5GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | UHF, VHF | |
Frequency | 30MHz ~ 2.5GHz | |
Number of Mixers | 2 | |
Gain | -2dB | |
Noise Figure | 12dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 75mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,12000 Kč | 360,12 Kč |
| 25 | 282,84320 Kč | 7 071,08 Kč |
| 100 | 222,99880 Kč | 22 299,88 Kč |
| 250 | 183,94332 Kč | 45 985,83 Kč |
| 500 | 155,59560 Kč | 77 797,80 Kč |
| 1 000 | 148,42646 Kč | 148 426,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,36920 Kč | 303 423,00 Kč |
| Unit Price without VAT: | 360,12000 Kč |
|---|---|
| Unit Price with VAT: | 435,74520 Kč |











