Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SI8641ET-ISR | |
|---|---|
DigiKey Part Number | SI8641ET-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8641ET-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 60kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8641BT-IS | Skyworks Solutions Inc. | 7 982 | 336-3426-5-ND | 93,86000 Kč | Parametric Equivalent |
| SI8641BT-ISR | Skyworks Solutions Inc. | 0 | SI8641BT-ISR-ND | 56,58961 Kč | Parametric Equivalent |
| SI8641ED-AS | Skyworks Solutions Inc. | 0 | 863-SI8641ED-AS-ND | 72,43391 Kč | Parametric Equivalent |
| SI8641ET-IS | Skyworks Solutions Inc. | 47 | 336-3427-5-ND | 93,86000 Kč | Parametric Equivalent |
| ISO7241ADWRG4 | Texas Instruments | 0 | ISO7241ADWRG4-ND | 69,20763 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 56,58961 Kč | 70 737,01 Kč |
| Unit Price without VAT: | 56,58961 Kč |
|---|---|
| Unit Price with VAT: | 68,47343 Kč |




