
ISO7241MDWR | |
|---|---|
DigiKey Part Number | 296-41278-2-ND - Tape & Reel (TR) 296-41278-1-ND - Cut Tape (CT) 296-41278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7241MDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241MDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 23ns, 23ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 105,49400 Kč | 1 054,94 Kč |
| 25 | 97,57360 Kč | 2 439,34 Kč |
| 100 | 88,86140 Kč | 8 886,14 Kč |
| 250 | 84,70928 Kč | 21 177,32 Kč |
| 500 | 82,20718 Kč | 41 103,59 Kč |
| 1 000 | 80,14706 Kč | 80 147,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,80535 Kč | 161 610,70 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |



